제품 정보
제품 개요
TJA1052IT/2Y is a galvanically isolated high-speed CAN transceiver. It provides a galvanically isolated interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The TJA1052i is specifically targeted at Electric Vehicles (EV) and Hybrid Electric Vehicles (HEV), where galvanic isolation barriers are needed between the high- and low-voltage parts. The transceiver is designed for high-speed CAN applications in the automotive industry, supplying the differential transmit and receive capability to a CAN protocol controller in a microcontroller. Integrating the galvanic isolation along with the transceiver in the TJA1052i removes the need for stand-alone isolation. It also improves reliability and system performance parameters such as loop delay. The TJA1052i implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5.
- Timing guaranteed for data rates up to 5Mbit/s in the CAN FD fast phase
- Flawless cooperation between the Isolator and the transceiver
- Fewer components improves reliability in applications
- Electrical transient immunity of 45kV/µs (typ)
- AEC-Q100 qualified, bus common mode voltage (Vcm) = ±25V
- Low ElectroMagnetic emission (EME) and high ElectroMagnetic immunity (EMI)
- Transmit Data (TXD) dominant time-out function, undervoltage detection on supply pins
- SO16 package
- 2.5KV (RMS) rated insulation voltage according to UL 1577, IEC 61010 and IEC 60950
- Ambient temperature range from -40°C to +125°C
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
CAN, Serial
5Mbps
3V
5.25V
SOIC
1Channels
1Receivers
125°C
AEC-Q100
MSL 3 - 168 hours
CAN FD Transceiver
2
2
SOIC
16Pins
1Drivers
-40°C
-
AEC-Q100
No SVHC (27-Jun-2024)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서