페이지 인쇄
이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.
더 이상 재고 없음
제품 정보
제조업체 부품 번호ST7590
주문 코드2462814
기술 데이터 시트
IC Interface TypeSPI, UART
Interface ApplicationsSmart Metering, Smart Grid Applications
Supply Voltage Min8V
Supply Voltage Max18V
Interface Case StyleQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
제품 개요
Narrow-band OFDM power line networking PRIME compliant system-on-chip made using a multi-power technology with state of the art VLSI CMOS lithography. The ST7590 is based on dual core architecture to assure outstanding communication performance with a very high level of flexibility and programmability for either open standard or fully customized implementations. Suitable for use in PRIME compliant smart metering and smart grid applications.
- Fully integrated narrow-band power line networking system-on-chip
- High performing DSP engine with embedded turn-key firmware for OFDM modulation
- On-chip peripherals (Host controller UART/SPI interface, I2C/SPI external data memory interface)
- On-chip 128bit AES encryption HW block
- Fully integrated analogue front end (ADC and DAC, High sensitivity receiver)
- Fully integrated power line driver (Embedded temperature sensor, Ultra low distortion)
- 3.3V or 5V I/O digital I/O supply
- Integrated 5 V and 1.8 V linear regulators for AFE and digital core supply
- 8V to 18V line driver power supply
- Suitable for applications compliant with EN50065 and FCC part 15 specifications
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
IC Interface Type
SPI, UART
Supply Voltage Min
8V
Interface Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
Smart Metering, Smart Grid Applications
Supply Voltage Max
18V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
원산지:
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
관세 번호:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 준수:예
RoHS
RoHS 프탈레이트 준수:예
RoHS
SVHC:No SVHC (17-Dec-2015)
제품 준수 증명서 다운로드
제품 준수 증명서
무게(kg):.00974