더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩107,983 |
5+ | ₩89,285 |
10+ | ₩84,050 |
25+ | ₩79,761 |
제품 정보
89HT0832PZCHLG의 대체 제품
1개 제품을 찾았습니다.
제품 개요
89HT0832PZCHLG is a 32 channel PCIe® signal retimer/conditioner for 8.0GT/s, 5.0GT/s, and 2.5GT/s. It used to improve signal integrity for enhancing system performance and reliability across long PCB traces or cables. It removes both random and deter- ministic jitter from the input signal eliminating inter-symbol interference, and resets the output jitter budget. It provides 32 differential, 8GT/s PCIe Express® 3.0 channels, supporting up to 16 full lanes. The Retimer also fully supports PCIe Express 5GT/s and 2.5GT/s features. It targeted to meet the high-performance needs of PCIe® Gen 3/2/1 applications. Typical application includes computing and storage, and communication.
- Fully complies with new PCIe 3.0 link equalization procedure
- Eliminates input random jitter (Rj), deterministic jitter (Dj) and ISI
- Compensates for non-linear PCB trace and cable loss to 1016mm of FR4
- PCI Express base specification 3.0 compliant, PCI Express base specification 2.1 compliant
- Low power, hot plug support
- Supports low swing (half-swing as low as 0.4V) SerDes operation
- Links can be configured as 1x16, 2x8, or 4x4 (1, 2 or 4 independent links)
- Uses standard 100MHz PCIe reference clock
- External EEPROM configuration loading
- 345 ball FCBGA package, commercial temperature range from 0 to 70°C
기술 사양
I2C
950mV
FCBGA
0°C
-
MSL 3 - 168 hours
PCI Express Gen-1, 2, & 3, High Speed Interfaces upto 8Gbps
1.05V
345Pins
70°C
-
No SVHC (12-Jan-2017)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서