더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩3,279 |
5+ | ₩2,840 |
10+ | ₩2,492 |
25+ | ₩2,432 |
50+ | ₩2,372 |
100+ | ₩2,251 |
제품 정보
제품 개요
TMD26203M is an advanced proximity sensor module. This slim module incorporates an IR LED and factory-calibrated LED driver. The proximity detection feature provides object detection (e.g. mobile device screen to the user’s ear) by photodiode detection of reflected IR energy (sourced by the integrated LED). Detect/release events are interrupt driven, and occur when proximity result crosses upper and/or lower threshold settings. The proximity engine features offset adjustment registers to compensate for unwanted IR energy reflection at the sensor. Proximity result is further improved by automatic ambient light subtraction. The TMD2620 is ideal for mobile phone touch screen disable application.
- Reduced board space requirements and enables low-profile system design
- Reduced power consumption, 0.18μm process technology with 1.8V I²C bus
- Small footprint and low profile package
- Supply voltage range from 1.7 to 20V
- Typical voltage supplied to LEDA pin is 3.3V
- Typical oscillator frequency is 8.0MHz (VDD = 1.8V, TA = 25°C)
- Supply current is 30μA (Idle state PON=1, PEN=0, VDD = 1.8V, TA = 25°C) typical
- Maximum noise/signal is 1% (PGAIN = 2 (4x), IRLEDDRIVE = 8 (54mA)m PPULSE = 15 (16 pulses))
- Dimension is 3.10 x 2.00 x 1.00mm, operating free-air temperature range from -30 to 85°C
기술 사양
Serial I2C
Module
1.7V
-30°C
-
No SVHC (21-Jan-2025)
30mm
8Pins
2V
85°C
MSL 3 - 168 hours
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서