제품 정보
74LVT162245MTD의 대체 제품
4개 제품을 찾았습니다.
제품 개요
The 74LVT162245MTD is a 16-bit Transceiver with 3-state outputs and 25Ω series resistors in A port outputs. The device is byte controlled. Each byte has separate control inputs which can be shorted together for full 16-bit operation. The T/R inputs determine the direction of data flow-through the device. The OE inputs disable both the A and B ports by placing them in a high impedance state. It is designed with equivalent 25: series resistance in both the HIGH and LOW states on the A port outputs. This design reduces line noise in applications such as memory address drivers, clock drivers and bus transceivers/transmitters. The LVTH162245 data inputs include bus hold, eliminating the need for external pull-up resistors to hold unused inputs. It is fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining low power dissipation.
- Live insertion/extraction permitted
- Power up/down high impedance provides glitch-free bus loading
- Functionally compatible with the 74 series 162245
- Latch-up performance exceeds 500mA
- 1000V Charged-device model
애플리케이션
Industrial
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Transceiver, Non Inverting
TSSOP
74LVT
85°C
-
74LVT162245
TSSOP
74162245
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서