더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩1,507 |
10+ | ₩992 |
50+ | ₩939 |
100+ | ₩886 |
250+ | ₩885 |
500+ | ₩883 |
1000+ | ₩882 |
2500+ | ₩880 |
제품 정보
제품 개요
CD4017BE is a 5-stage Johnson counter with 10 decoded outputs. Inputs include a CLOCK, a RESET, and a CLOCK INHIBIT signal. Schmitt trigger action in the CLOCK input circuit provides pulse shaping that allows unlimited clock input pulse rise and fall times. This counter has an advanced one count at the positive clock signal transition if the CLOCK INHIBIT signal is low. Schmitt trigger action in the clock input circuit provides pulse shaping that allows unlimited clock input pulse rise and fall times. Suitable for decade counter/decimal display, binary counter/decoder, frequency division, counter control/timer, divide-by-n counting.
- 5V, 10V, and 15V parametric ratings
- Fully static operation
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20V
- Meets all requirements of JEDEC tentative standard No. 13B
- Medium speed operation of 10MHz typ at Vdd=10V
- 16 pin PDIP package
- Operating temperature range from -55°C to 125°C
기술 사양
CD4017
5.5MHz
DIP
16Pins
18V
4017
125°C
-
Decade / Divider
5
PDIP
3V
CD4000
-55°C
-
No SVHC (27-Jun-2018)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서