제품 정보
제품 개요
The HEF4020BP is a 14-stage Binary Counter with a clock input (CP\), an overriding asynchronous master reset input (MR) and twelve fully buffered outputs (Q0 and Q3 to Q13). The counter advances on the high to low transition of CP\. A high on MR clears all counter stages and forces all outputs low, independent of the state of CP\. Each counter stage is a static toggle flip-flop. A feature of the device is its high speed (typical 35MHz at VDD = 15V). It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
- High speed operation
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
애플리케이션
Medical, Industrial, Consumer Electronics, Automation & Process Control
기술 사양
HEF4020
35MHz
DIP
16Pins
15.5V
4020
70°C
-
Binary
14
DIP
4.5V
HEF4000
-40°C
-
To Be Advised
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Netherlands
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서