더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩1,167 |
10+ | ₩748 |
100+ | ₩722 |
500+ | ₩695 |
1000+ | ₩669 |
2500+ | ₩642 |
5000+ | ₩615 |
제품 정보
제품 개요
The CD4027BE is a Single Monolithic Chip Integrated Circuit, containing two identical complementary-symmetry J-K flip-flops. Each flip-flop has provisions for individual J, K, set, reset and clock input signals. Buffered Q and Q\ signals are provided as outputs. This input-output arrangement provides for compatible operation with the RCA-CD4013B dual D-type flip-flop. The CD4027BE is useful in performing control, register and toggle functions. Logic levels present at the J and K inputs along with internal self-steering control the state of each flip-flop, changes in the flip-flop state are synchronous with the positive-going transition of the clock pulse. Set and reset functions are independent of the clock and are initiated when a high level signal is present at either the Set or Reset input.
- Set-reset capability
- Static flip-flop operation, retains state indefinitely with clock level either high or low
- Medium speed operation - 16MHz (typical) clock toggle rate at 10V
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20V
- Maximum input current of 1µA at 18V over full package-temperature range, 100nA at 18V and 25°C
- 5, 10 and 15V parametric ratings
기술 사양
CD4027
45ns
6.8mA
DIP
Positive Edge
3V
CD4000
-55°C
-
-
JK
24MHz
DIP
16Pins
Complementary
18V
4027
125°C
CD4000 LOGIC
No SVHC (27-Jun-2018)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서