더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩1,126 |
10+ | ₩1,112 |
50+ | ₩1,097 |
100+ | ₩1,082 |
250+ | ₩1,068 |
500+ | ₩1,053 |
1000+ | ₩1,038 |
2500+ | ₩1,023 |
제품 정보
제품 개요
The CD4063BE is a 4-bit Magnitude Comparator designed for use in computer and logic applications that require the comparison of two 4-bit words. This logic circuit determines whether one 4-bit word (Binary or BCD) is 'less than, 'equal to' or 'greater than' a second 4-bit word. The CD4063B has eight comparing inputs (A3, B3, through A0, B0), three outputs (A <lt/>B, A = B, A <gt/>B) and three cascading inputs (A <lt/>B, A = B, A <gt/>B) that permit systems designers to expand the comparator function to 8, 12, 16 . . . 4N bits. For words longer than 4 bits, CD4063B device may be cascaded by connecting the outputs of the less-significant comparator to the corresponding cascading inputs of the more-significant comparator. Cascading inputs (A <lt/>B, A = B and A <gt/>B) on the least significant comparator are connected to a low, a high and a low level, respectively.
- Standardized symmetrical output characteristics
- 100% Tested for quiescent current at 20V
애플리케이션
Automation & Process Control, Motor Drive & Control
기술 사양
CD4063
4Channels
DIP
16Pins
18V
4063
125°C
Magnitude
4bit
DIP
3V
CD4000
-55°C
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서