더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,844 |
| 10+ | ₩1,810 |
| 50+ | ₩1,776 |
| 100+ | ₩1,742 |
| 250+ | ₩1,707 |
| 500+ | ₩1,673 |
| 1000+ | ₩1,639 |
| 2500+ | ₩1,604 |
제품 정보
제품 개요
The SN74LS251N is a 8-to-1 Data Selector/Multiplexer with 3-state outputs. It contains full on-chip binary decoding to select one-of-eight data sources and feature a strobe-controlled three-state output. The strobe must be at a low logic level to enable these devices. The three-state outputs permit a number of outputs to be connected to a common bus. When the strobe input is high, both outputs are in a high-impedance state in which both the upper and lower transistors of each totem-pole output are off and the output neither drives nor loads the bus significantly. When the strobe is low, the outputs are activated and operate as standard TTL totem-pole outputs. To minimize the possibility that two outputs will attempt to take a common bus to opposite logic levels, the output control circuitry is designed so that the average OD time is shorter than the average output enable time.
- Three state outputs interface directly with system bus
- Perform parallel-to-serial conversion
- Permit multiplexing from N-lines to one line
- Complementary outputs provide true and inverted data
- Fully compatible with most TTL circuits
애플리케이션
Industrial, Communications & Networking
기술 사양
74LS251
1Channels
4.75V
DIP
16Pins
74251
70°C
-
Data Selector / Multiplexer
8:1
5.25V
DIP
74LS
0°C
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서