입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩2,498 |
10+ | ₩2,454 |
25+ | ₩2,409 |
50+ | ₩2,365 |
100+ | ₩2,320 |
250+ | ₩2,276 |
500+ | ₩2,231 |
1000+ | ₩2,186 |
제품 정보
제품 개요
The CD4035BE is a 4-stage CMOS parallel in/parallel out Shift Register for synchronous parallel inputs to each stage and serial inputs to the first stage via JK\ logic. Register stages 2, 3 and 4 are coupled in a serial D flip-flop configuration when the register is in the serial mode (parallel/serial control low). parallel entry into each register stage is permitted when the parallel/serial control is high. In the parallel or serial mode information is transferred on positive clock transitions. When the TRUE/COMPLEMENT control is high, the true contents of the register are available at the output terminals. When the TRUE/COMPLEMENT control is low, the outputs are the complements of the data in the register. The TRUE/COMPLEMENT control functions asynchronously with respect to the clock signal. JK\ input logic is provided on the first stage serial input to minimize logic requirements particularly in counting and sequence-generation applications.
- Synchronous parallel entry on all 4 stages
- JK\ Inputs on first stage
- Asynchronous true/complement control on all outputs
- Static flip-flop operation
- Buffered inputs and outputs
기술 사양
CD4035
1 Element
DIP
16Pins
18V
CD4000
-55°C
-
Parallel to Serial
4bit
DIP
3V
Differential
4035
125°C
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서