PIC32 Family PIC32MZEF Series Microcontrollers 32-bit Microcontrollers:
34개 제품을 찾았습니다.Find a huge range of PIC32 Family PIC32MZEF Series Microcontrollers 32-bit Microcontrollers at element14 Korea. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, AURIX Family TC2xx Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers & FT32 Family FT90x Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩24,889 25+ ₩20,664 100+ ₩20,376 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩15,524 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 512KB | 64Pins | TQFP | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩22,987 25+ ₩19,095 100+ ₩18,963 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩23,771 25+ ₩19,734 100+ ₩19,443 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩22,058 25+ ₩20,214 100+ ₩19,422 119+ ₩18,630 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩24,686 25+ ₩22,610 100+ ₩20,513 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩16,327 25+ ₩14,981 100+ ₩14,812 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 512KB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩22,610 25+ ₩18,791 100+ ₩18,416 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 1MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩21,288 25+ ₩19,502 100+ ₩17,672 160+ ₩17,319 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 64Pins | TQFP | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩25,296 25+ ₩23,491 100+ ₩21,722 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩23,611 25+ ₩21,637 100+ ₩20,621 119+ ₩19,604 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 252MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩21,193 25+ ₩19,743 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 252MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ | - | |||||
Each | 1+ ₩20,722 25+ ₩17,208 100+ ₩16,864 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 1MB | 100Pins | TQFP | 78I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩21,666 25+ ₩19,851 100+ ₩17,992 160+ ₩17,727 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 64Pins | TQFP | 53I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩22,435 25+ ₩20,548 100+ ₩19,628 119+ ₩18,737 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩21,201 25+ ₩19,444 100+ ₩17,874 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 64Pins | QFN | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩20,925 25+ ₩19,183 100+ ₩17,367 160+ ₩17,020 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 32MHz | 2MB | 64Pins | TQFP | 46I/O's | I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩15,980 25+ ₩15,227 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 1MB | 64Pins | TQFP | 46I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩22,637 25+ ₩20,764 100+ ₩20,349 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 1MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩23,365 25+ ₩19,415 100+ ₩19,027 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩24,308 25+ ₩23,616 100+ ₩22,963 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩25,049 25+ ₩22,958 100+ ₩20,794 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩17,876 25+ ₩16,395 100+ ₩15,625 119+ ₩14,855 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 250MHz | 1MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ₩15,596 25+ ₩14,275 100+ ₩12,939 160+ ₩12,938 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 512KB | 64Pins | TQFP | 46I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 24Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZEF | - | |||||
Each | 1+ ₩22,334 25+ ₩20,906 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 252MHz | 2MB | 64Pins | QFN | 53I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZEF | - |