RXv3 32-bit Microcontrollers:
5개 제품을 찾았습니다.Find a huge range of RXv3 32-bit Microcontrollers at element14 Korea. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, TriCore & Power Architecture 32-bit Microcontrollers from the worlds top manufacturers including: Renesas
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩11,847 10+ ₩9,189 25+ ₩8,514 50+ ₩7,839 100+ ₩7,560 가격 더 알아보기 | 총계:₩11,847 Min: 1 / Mult: 1 | RX Family RX660 Series Microcontrollers | RXv3 | 32 bit | 120MHz | 1MB | 100Pins | LFQFP | 92I/O's | CAN, I2C, SCI, SPI | 128KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX660 | |||||
Each | 1+ ₩10,704 10+ ₩8,299 25+ ₩7,698 50+ ₩7,136 100+ ₩7,130 가격 더 알아보기 | 총계:₩10,704 Min: 1 / Mult: 1 | RX Family RX200 Series RX26T Group Microcontrollers | RXv3 | 32 bit | 120MHz | 512KB | 48Pins | LFQFP | 37I/O's | CANFD, I2C, I3C, SCI, SPI | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX200 | |||||
Each | 1+ ₩13,874 10+ ₩10,803 25+ ₩10,024 50+ ₩9,230 100+ ₩8,893 가격 더 알아보기 | 총계:₩13,874 Min: 1 / Mult: 1 | RX Family RX200 Series RX26T Group Microcontrollers | RXv3 | 32 bit | 120MHz | 512KB | 100Pins | LFQFP | 82I/O's | CANFD, I2C, I3C, SCI, SPI | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX200 | |||||
Each | 1+ ₩13,939 10+ ₩10,849 25+ ₩10,175 50+ ₩9,500 100+ ₩9,135 가격 더 알아보기 | 총계:₩13,939 Min: 1 / Mult: 1 | RX Family RX660 Series Microcontrollers | RXv3 | 32 bit | 120MHz | 1MB | 144Pins | LFQFP | 131I/O's | CAN, I2C, JTAG, SCI, SPI | 128KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX660 | |||||
Each | 1+ ₩11,897 10+ ₩9,214 25+ ₩8,532 50+ ₩7,849 100+ ₩7,566 가격 더 알아보기 | 총계:₩11,897 Min: 1 / Mult: 1 | RX Family, RX200 Series, RX261 Group Microcontrollers | RXv3 | 32 bit | 64MHz | 512KB | 100Pins | LFQFP | 87I/O's | CANFD, I2C, SCI, SPI, UART, USB | 128KB | 25Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX200 | |||||