더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩38,702 |
10+ | ₩30,320 |
25+ | ₩28,970 |
50+ | ₩28,942 |
100+ | ₩25,933 |
제품 정보
제품 개요
C8051F043-GQR is a highly integrated mixed-signal 8bit microcontroller (MCU) featuring a powerful 8051 core with 25MHz performance. This analogue-intensive MCU features a 10-bit, 13-ch., 100Ksps ADC and 3 comparators. It also offers 64KB flash, 4.25KB RAM along with 5 x 16bit timers, additional communication interfaces and integrated CAN in a 10x10 mm, QFP64 package. With on-chip VDD monitor, watchdog timer, a ±2 internal oscillator, and high analogue integration, this MCU is a truly stand-alone system-on-chip solution, making it ideal for applications such as portable medical equipment, weigh scales, test equipment and fibre optic systems among others.
- SW programmable high voltage difference amplifier, built-in temperature sensor
- Can synchronize outputs to timers for jitter-free waveform generation
- Three analogue comparators, programmable hysteresis/response time
- Voltage reference, precision VDD monitor/brown-out detector
- On-chip debug circuitry facilitates full- speed, nonintrusive in-circuit/in-system debugging
- Pipelined instruction architecture; executes 70% of instruction set in 1 or 2 system clocks
- 5 general purpose 16bit counter/timers, dedicated watch-dog timer; bi-directional reset pin
- External oscillator: crystal, RC, C, or clock
- Supply voltage range from 2.7 to 3.6V, multiple power saving sleep and shutdown modes
- 64TQFP package, temperature rating range from -40°C to +85°C
기술 사양
C8051 Family C8051F04x Series Microcontrollers
25MHz
64Pins
32I/O's
4.25KB
10Bit
3.6V
85°C
C8051
-
8051
64KB
TQFP
CAN, EMI, I2C, SMBus, SPI, UART
13Channels
2.7V
-40°C
Surface Mount
C8051F04x
To Be Advised
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서