더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩9,788 |
25+ | ₩8,565 |
100+ | ₩7,337 |
제품 정보
제품 개요
The PIC16F73-E/SO is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 192bytes of data memory size, 22 general-purpose I/O pins and 5-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- Brown-out reset (BOR)
- Power on reset (POR)
- Watch dog timer (WDT)
- Two 8-bit digital timers
- One 16-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
애플리케이션
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
PIC16 Family PIC16F7X Series Microcontrollers
20MHz
28Pins
22I/O's
192Byte
8Bit
5.5V
125°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
7KB
WSOIC
I2C, SPI, USART
5Channels
4V
-40°C
Surface Mount
PIC16F7x
MSL 1 - Unlimited
PIC16F73-E/SO의 대체 제품
1개 제품을 찾았습니다.
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서