더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩64,873 |
제품 정보
제품 개요
MAX78002 is an artificial intelligence microcontroller with low-power convolutional neural network accelerator. This Artificial intelligence (AI) requires extreme computational horsepower, but Analog Devices is cutting the power cord from AI insights. It a new breed of AI microcontroller that enables neural networks to execute at ultra-low power and live at the edge of the IoT. This device combines the most energy-efficient AI processing with Analog Devices' proven ultra-low-power microcontrollers. Our hardware-based CNN accelerator enables battery-powered applications to execute AI inferences while expending only millijoules of energy. Application includes factory robot and drone navigation, industrial sensors and process control, inline quality assurance vision systems, smart security cameras, portable medical diagnostics equipment.
- 2.5MB flash, 384 + ECC 8KB system RAM
- Optimized performance with 16KB instruction cache
- Optional error correction code (ECC SEC-DED) for SRAM
- MIPI camera serial interface 2 (MIPI CSI-2) controller V2.1 support for two data lanes
- 12bit parallel camera interface, I²S controller/target for digital audio interface
- Secure digital interface supports SD 3.0/SDIO 3.0/eMMC 4.51
- Convolutional neural network (CNN) accelerator, highly optimized for deep CNNs
- 1.3MB CNN data memory, programmable input image size up to 2048 x 2048pixels
- Programmable network depth up to 128 layers
- 144 CSBGA package, operating temperature range from -40°C to +105°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
MAX78002 Series Microcontrollers
32 bit
2.5MB
CSPBGA
CSI, I2C, I2S, SDIO, SPI, UART, USB
8Channels
2.85V
-40°C
Surface Mount
MAX78002
MSL 3 - 168 hours
ARM Cortex-M4F
120MHz
144Pins
60I/O's
384KB
12Bit
3.6V
105°C
-
-
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서