UC3906N의 대체 제품
1개 제품을 찾았습니다.
제품 개요
The UC3906N is a Battery Charger Controller IC contains all of the necessary circuitry to optimally control the charge and hold cycle for sealed lead-acid batteries. This integrated circuit monitor and control both the output voltage and current of the charger through three separate charge states, a high current bulk-charge state, a controlled over-charge and a precision float-charge or standby, state. Optimum charging conditions are maintained over an extended temperature range with an internal reference that tracks the nominal temperature characteristics of the lead-acid cell. A typical standby supply current requirement of only 1.6mA allows this IC to predictably monitor ambient temperatures. Separate voltage loop and current limit amplifiers regulate the output voltage and current levels in the charger by controlling the onboard driver.
- Optimum control for maximum battery capacity and life
- Internal state logic provides three charge states
- Precision reference tracks battery requirements over-temperature
- System interface functions
- 1.6mA Typical standby supply current
애플리케이션
Power Management
기술 사양
Lead Acid
-
DIP
-
70°C
-
40V
2A
16Pins
0°C
Through Hole
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Indonesia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서