더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩1,496 |
25+ | ₩1,249 |
100+ | ₩1,229 |
490+ | ₩1,209 |
제품 정보
제품 개요
The LAN8720A-CP is a high-performance, small-footprint, low-power 10BASE-T/100BASE-TX Transceiver IC. It is industry's smallest footprint solutions with up to 40% lower power consumption than existing Microchip transceivers. It has an integrated voltage regulator and ESD protection components to help reduce bill of material (BOM) costs. It connect via an RMII interface. These devices support HP Auto-MDIX, employ Microchip's proprietary flexPWR technology. Microchip's complimentary and confidential LANCheck® online design review service is available for customers who have selected our products for their application design-in.
- Integrated 1.2V Linear Regulator
- Incorporates flexPWR® Technology
- Industry Leading Power Consumption
- Up to 40% Reduction from Existing Microchip Solutions
- 3.6 to 1.6V Flexible I/O Voltage
- Extremely Low Energy Detect Standby Mode
- 25MHz Crystal for MII/RMII
애플리케이션
Consumer Electronics, Communications & Networking, Test & Measurement, Imaging, Video & Vision, Wireless
기술 사양
Ethernet PHY Transceiver
3V
QFN
Surface Mount
85°C
LAN8720A; LAN8720AI
No SVHC (21-Jan-2025)
IEEE 802.3, IEEE 802.3u
3.6V
24Pins
0°C
-
MSL 3 - 168 hours
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서