제품 정보
제품 개요
MP1909 is a high-frequency, 30V, half bridge, N-channel power MOSFET driver. Its low-side and high-side driver channels are controlled by a signal input. Internal adaptive dead time control circuitry reduces the switching power loss and prevents shoot-through. Both outputs are disabled when the EN pin is pulled low. The integrated bootstrap diode reduces external component count. Undervoltage lockout (UVLO) functionality protects the IC from operating at insufficient power supplies. Thermal shutdown protection functions can protect the IC from over-temperature conditions. It is available in an 8-pin SOT-583 (1.6mmx2.1mm) package. Applications include electronic cigarettes, wireless charging, drones, avionics DC/DC converters and active-clamp forward converters.
- Drives N-channel MOSFET half-bridge
- Up to 50V VBST voltage
- 4.5V to 12V gate drive voltage
- On-chip bootstrap diode
- Up to 2.2MHz switching frequency
- One PWM signal generates both drives
- Low quiescent current
- 100% duty support
- UVLO for high-side and low-side gate drives
메모
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
기술 사양
1Channels
Half Bridge
SOT-583
SOT-583
-
-
15V
150°C
110ns
-
No SVHC (19-Jan-2021)
-
MOSFET
8Pins
Surface Mount
-
-300mV
-65°C
30ns
-
MSL 1 - Unlimited
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서