입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩21,756 |
10+ | ₩15,189 |
32+ | ₩13,080 |
128+ | ₩11,515 |
256+ | ₩11,470 |
512+ | ₩11,448 |
1024+ | ₩11,426 |
제품 정보
제품 개요
LTC®4266 is a quad PSE controller designed for use in IEEE 802.3 Type 1 and Type 2 (high power) compliant Power over Ethernet systems. External power MOSFETs enhance system reliability and minimize channel resistance, cutting power dissipation and eliminating the need for heatsinks even at Type 2 power levels. External power components also allow use at very high power levels while remaining otherwise compatible with the IEEE standard. 80V-rated port pins provide robust protection against external faults. Application includes high power PSE switches/routers, high power PSE midspans.
- Four independent PSE channels
- High capacitance legacy device detection
- Midspan backoff timer
- Supports proprietary power levels above 25W
- Main PoE supply voltage range from 45 to 57V (for IEEE type 1 compliant output, TA = 25°C)
- Classification voltage range from 16 to 20.5V (AGND – VOUTn, 0mA ≤ ICLASS ≤ 50mA, TA = 25°C)
- 36-lead plastic wide SSOP package
- Temperature rating range from -40°C to 85°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
IEEE 802.3af, 802.3at
57V
25V
36Pins
25.5W
1MHz
-40°C
-
No SVHC (21-Jan-2025)
1MHz
PSE Controller
-
WSSOP
4Channels
6.3%
Surface Mount
85°C
MSL 1 - Unlimited
WSSOP
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서