더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩10,316 |
| 10+ | ₩6,917 |
| 91+ | ₩5,085 |
| 182+ | ₩5,039 |
| 273+ | ₩5,016 |
| 546+ | ₩4,993 |
| 1001+ | ₩4,970 |
제품 정보
제품 개요
LTC9101-1 is a 48-port power sourcing equipment (PSE) controller designed for use in IEEE 802.3at type 2, 802.3bt type 3 and 4 compliant power over ethernet (PoE) systems. It is designed to power compliant 802.3af, 802.3at, and 802.3bt PDs. This device's chipset delivers lowest-in-industry heat dissipation by utilizing low-RDS(ON) external MOSFETs and 0.1 ohm sense resistance per power channel. A transformer-isolated communication protocol replaces expensive opto-couplers and complex isolated 3.3V supply, resulting in significant BOM cost savings. Advanced power management features include per-port 14-bit current/power monitoring, programmable current/ power limits, and versatile fast shut-down of preselected ports. An advanced power management host software layer is available. PD detection uses a proprietary multipoint detection mechanism ensuring excellent immunity from false PD identification. It is used in applications such as PoE PSE switches/routers and midspans etc.
- Upto 48 PSE ports with one power channel per port
- Upto 24 PSE ports with two power channels per port
- ECC-protected eflash and data RAMs
- 100Mohm sense resistance, 30Mohm or lower MOSFET RDS(ON)
- Chipset provides electrical isolation, eliminates optos and isolated 3.3V supply
- Very high reliability multipoint PD detection, continuous per-port power and current monitoring
- Connection check distinguishes single signature and dual-signature PDs
- 1MHz I²C compatible serial control interface, pin or I²C programmable PD power
- Undervoltage lock-out is 2.8V typ at (TA = 25°C)
- Operating temperature range from -40°C to 85°C, package style is 24-lead plastic QFN
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
IEEE 802.3at, 802.3bt
57V
8.2V
24Pins
71.3W
1MHz
-40°C
-
No SVHC (21-Jan-2025)
1MHz
PSE Controller
-
QFN-EP
48Channels
6.3%
Surface Mount
85°C
MSL 1 - Unlimited
QFN-EP
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서