더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩58,746 |
| 10+ | ₩55,239 |
| 26+ | ₩53,485 |
| 100+ | ₩51,731 |
제품 정보
제품 개요
HMC650-SX is a wideband fixed attenuator. This passive though-lines and attenuator is ideal for microstrip, hybrid, and multi-chip module applications where extremely flat attenuation and excellent VSWR vs. frequency are required. This wideband attenuator features low inductance on-chip vias and requires no additional ground connections. The HMC650 is backside metalized with gold, and is suitable for eutectic or epoxy die attach. Applications include fibre optics, microwave radio, military & space hybrids, test & measurement, scientific instruments, RF/microwave circuit prototyping.
- Thru line (short) attenuator
- 20.3dB return loss at (DC - 25Gz)
- ±0.2dB attenuation tolerance at (DC - 25Gz)
- Operating temperature range from -55°C to +85°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
50GHz
0.15dB
-
-
Die
85°C
-
0Hz
Fixed Attenuator
-
-
-
-55°C
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서