더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩189,598 |
10+ | ₩184,092 |
25+ | ₩178,586 |
100+ | ₩175,182 |
제품 개요
ADMV8420 is a monolithic microwave integrated circuit (MMIC), tunable band-pass filter that features a user-selectable pass band frequency. The 3dB filter bandwidth is approximately 20%, and the 20dB filter bandwidth is approximately 40%. Additionally, the centre frequency (fCENTER) varies between 11.1GHz to 19.6GHz by applying a centre frequency control voltage between 0V to 15V. The usable pass band corner frequencies (fCORNER) span from 10GHz to 21.7GHz. This tunable filter is a smaller alternative to switched filter banks and cavity tuned filters. It has minimal microphonics due to the monolithic design and provides a dynamically adjustable solution in advanced communications applications. It is used in application such as test and measurement equipment, military radar and electronic warfare systems, very small aperture terminal (VSAT) communications etc.
- Amplitude settling time is 200ns typical at (TA = 25°C)
- Single-chip implementation
- Insertion loss is 5dB typical at (TA = 25°C)
- Return loss is 8.5dB typical at (TA = 25°C)
- Phase sensitivity is 1.3Rad/V typical at (TA = 25°C)
- Drift rate is -1.1MHz/°C typical at (TA = 25°C)
- Operating temperature is -40°C to +85°C
- Package style is 24-lead LFCSP
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
10GHz
-
-
24Pins
85°C
MSL 3 - 168 hours
21.7GHz
-
LFCSP-EP
-40°C
-
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서