입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩129,082 |
| 10+ | ₩122,664 |
| 25+ | ₩116,246 |
| 100+ | ₩111,952 |
제품 정보
제품 개요
ADMV8913-EP is a fully monolithic microwave integrated circuit (MMIC) that features a digitally selectable operating frequency. The device has an integrated high-pass filter (HPF) and an integrated low-pass filter (LPF) that allows a pass-band response within the 6.6GHz to 11.9GHz frequency range. The flexible architecture of the device allows for the 3dB cut-off frequency (f3dB) of the high-pass and the low-pass filter to be controlled independently. The digital logic control on each filter is 4 bits wide (16 states) and controls the on-chip reactive elements to adjust the f3dB. The typical insertion loss is 5.3dB, and the wideband rejection is 35dB, which is ideally suitable for minimizing system harmonics. It is used in application such as test and measurement equipment, military radar and electronic warfare and electronic counter measures, satellite communications, industrial and medical equipment etc.
- Single chip replacement for discrete filter banks
- Insertion is 5.3dB typical at (TA = 25°C)
- Return loss is 16.5dB typ at (TA = 25°C)
- Input power for 0.1dB compression is 21dBm typ at (TA = 25°C)
- Input third-order intercept is 44dBm typ at (TA = 25°C)
- Phase settling time is 1µs typ at (TA = 25°C)
- Operating temperature is -55°C to +105°C
- Package style is 30-terminal land grid array [LGA]
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
6.6GHz
5GHz
3.4V
30Pins
105°C
MSL 3 - 168 hours
11.9GHz
-2.6V
LGA-EP
-55°C
-
No SVHC (21-Jan-2025)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서