더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩65,323 |
10+ | ₩49,013 |
25+ | ₩48,431 |
100+ | ₩47,849 |
250+ | ₩47,841 |
제품 개요
HMC575LP4E is a x2 active broadband frequency multiplier utilizing GaAs PHEMT technology. This frequency multiplier features DC blocked I/O’s, and is ideal for use in LO multiplier chains for Pt to Pt & VSAT Radios yielding reduced parts count vs. traditional approaches. The low additive SSB Phase Noise of -140dBc/Hz at 100KHz offset helps maintain good system noise performance. It is compatible with surface mount manufacturing techniques. Typical application includes wireless local loop, point-to-point & VSAT radios, test instrumentation, military & space.
- Frequency range from 3 to 4.5GHz (input, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Frequency range from 6 to 9GHz (output, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Output power is 17dBm (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Fo Isolation (with respect to output level) is 15dBc (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- 3Fo isolation (with respect to output level) is 15dBc (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Input return loss is 15dB (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Output return loss is 12dB (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- SSB phase noise (100KHz offset) is -140dBc/Hz (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Supply current (Idd1 & Idd2) is 90mA (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- 24 lead QFN-EP package, operating temperature range from -40 to +85°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
6GHz
4.5V
QFN-EP
-40°C
-
No SVHC (21-Jan-2025)
9GHz
5.5V
24Pins
85°C
MSL 1 - Unlimited
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서