더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩824,046 |
10+ | ₩726,203 |
제품 정보
제품 개요
ADRV9009 is a highly integrated, radio frequency (RF), agile transceiver offering dual transmitters and receivers, integrated synthesizers, and digital signal processing functions. The IC delivers a versatile combination of high performance and low power consumption demanded by 3G, 4G, and 5G macro cell time division duplex (TDD) base station applications. The receive path consists of two independent, wide bandwidth, direct conversion receivers with state-of-the-art dynamic range. The device also supports a wide bandwidth, time shared observation path receiver (ORx) for use in TDD applications. Application includes 3G, 4G, and 5G TDD macrocell base stations, TDD active antenna systems, massive multiple input, multiple output (MIMO), phased array radar, electronic warfare, military communications and portable test equipment.
- Dual transmitters, dual receivers, dual input shared observation receiver
- Maximum receiver bandwidth is 200MHz
- Maximum tunable transmitter synthesis bandwidth is 450MHz
- Maximum observation receiver bandwidth is 450MHz
- Fully integrated fractional-N RF synthesizers, fully integrated clock synthesizer
- Multichip phase synchronization for RF LO and baseband clocks
- JESD204B datapath interface, tuning range (centre frequency) from 75MHz to 6000MHz
- Centre frequency range from 75 to 6000MHz (VDDA1P31 = 1.3V, VDDD1P3-DIG = 1.3V)
- Peak-to-peak gain deviation is 1.0dB (typ, VDDA1P31= 1.3V, VDDD1P3-DIG = 1.3V)
- 196 ball CSP-BGA package, operating temperature range from -40°C to +85°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
12.288Gbps
75MHz
1.645A
196Pins
3.465V
9dBm
3G/4G/5G TDD Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare
85°C
MSL 3 - 168 hours
-
6GHz
CSPBGA
1.267V
2.073A
-
-40°C
-
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서