입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,179 |
| 10+ | ₩2,746 |
| 50+ | ₩2,484 |
| 100+ | ₩2,382 |
| 250+ | ₩2,256 |
| 500+ | ₩2,166 |
| 2500+ | ₩2,082 |
제품 정보
제품 개요
MAX41464GUB+ is a 300MHz to 960MHz (G)FSK transmitter with an I²C interface. It integrates a fractional phase-locked-loop (PLL) so that a single, low-cost crystal can be used to generate commonly used worldwide sub-GHz frequencies. The fast response time of the PLL allows for frequency-hopping spread spectrum protocols for increased range and security. The chip also features preset modes with pin-selectable frequencies so that only one wire is required for an external microcontroller interface. The only frequency-dependent components required are for the external antenna-matching network. A buffered clock-out signal at 800KHz is also provided. It is used in applications such as building automation and security, wireless sensors and alarms, remote and passive keyless entry (RKE/PKE), tire pressure monitoring systems (TPMS), automatic meter reading (AMR), garage door openers (GDO), radio control toys, internet of things (IoT).
- Bits-to-RF single wire operation, low bill-of-materials (BOM)
- Supply voltage range from 1.8V to 3.6V (PA-BOOST = 0)
- Operating current is 15mA typical at (fRF = 315MHz, VDD = +3V, TA = +25°C)
- Standby current is 200μA typical at (TA = 25°C)
- Shutdown current is 50nA typical at (TA = 25°C)
- FSK frequency deviation is ±39KHz typical at (VDD = +3V, TA = +25°C)
- Output power is 13dBm typical at (fRF = 300MHz to 450MHz)
- Loop bandwidth is 300KHz typical at (VDD = +3V, TA = +25°C)
- Crystal frequency is 16MHz typical at (VDD = +3V, TA = +25°C)
- Operating temperature range from -40°C to +105°C, TSSOP-10 package
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
286MHz
FSK
-
10Pins
3.6V
-
-40°C
-
No SVHC (21-Jan-2025)
960MHz
200Kbps
TSSOP
1.8V
17dBm
Building Automation & Security, Wireless Sensor & Alarm, RKE/PKE/TPMS/AMR/GDO/IOT, Radio Control Toy
105°C
MSL 1 - Unlimited
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서