FSK, GFSK, OOK RF Transmitters - Sub 2.4GHz ISM Band:
4개 제품을 찾았습니다.Find a huge range of FSK, GFSK, OOK RF Transmitters - Sub 2.4GHz ISM Band at element14 Korea. We stock a wide range of RF Transmitters - Sub 2.4GHz ISM Band, such as ASK, FSK, FSK, OOK, ASK, OOK & FSK, GFSK, OOK RF Transmitters - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Silicon Labs
보기
구매자
엔지니어
제조업체
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Transmitting Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Output Power (dBm)
Sensitivity dBm
RF Transmitter Applications
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩11,333 10+ ₩9,916 25+ ₩8,216 50+ ₩7,366 100+ ₩6,800 가격 더 알아보기 | Min: 1 / Mult: 1 | 240MHz | 930MHz | FSK, GFSK, OOK | 256Kbps | 85mA | QFN | 20Pins | 1.8V | 3.6V | 20dBm | - | Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems | -40°C | 85°C | |||||
Each | 1+ ₩5,119 10+ ₩4,512 25+ ₩4,285 50+ ₩4,057 100+ ₩3,792 가격 더 알아보기 | Min: 1 / Mult: 1 | 284MHz | 960MHz | FSK, GFSK, OOK | 500Kbps | 24mA | QFN-EP | 20Pins | 1.8V | 3.6V | 13dBm | -116dBm | Garage & Gate Openers, Home Automation, Home Security/Alarm, Industrial/Remote Control, Telemetry | -40°C | 85°C | |||||
Each | 1+ ₩9,098 10+ ₩7,482 25+ ₩6,969 50+ ₩6,621 100+ ₩6,330 가격 더 알아보기 | Min: 1 / Mult: 1 | 900MHz | 960MHz | FSK, GFSK, OOK | 256Kbps | 30mA | QFN | 20Pins | 1.8V | 3.6V | 13dBm | - | Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems | -40°C | 85°C | |||||
Each | 1+ ₩9,595 10+ ₩8,396 25+ ₩6,957 50+ ₩6,237 100+ ₩5,757 가격 더 알아보기 | Min: 1 / Mult: 1 | 240MHz | 930MHz | FSK, GFSK, OOK | 256Kbps | 30mA | QFN | 20Pins | 1.8V | 3.6V | 13dBm | - | Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems | -40°C | 85°C |