더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩49,272 |
| 10+ | ₩36,273 |
| 25+ | ₩35,268 |
| 100+ | ₩34,262 |
| 250+ | ₩33,983 |
제품 정보
제품 개요
ADAQ4003 is a µModule® precision data acquisition (DAQ), signal chain solution that reduces the development cycle of a precision measurement system by transferring the signal chain design challenge of component selection, optimization and layout from the designer to the device. Using system-in-package (SIP) technology, the ADAQ4003 reduces end system component count by combining multiple common signal processing and conditioning blocks into a single device. Typical application includes automatic test equipment, machine automation, process controls, medical instrumentation and digital control loops.
- Improved design journey, fully differential ADC driver with selectable input range
- Input ranges with 5V VREF from ±10V, ±5V or ±2.5V
- Essential passive components included, ±0.005% iPassives matched resistor array
- Wide input CM voltage range, high CM rejection ratio, single-ended to differential conversion
- Guaranteed 18bit no missing codes and 2MSPS throughput, no pipeline delay
- INL is ±3ppm typical, ±8ppm guaranteed, SINAD of 99dB typical (G = 0.454)
- Offset error drift is 0.7ppm/°C typical (G = 0.454) and gain error drift is ±0.5ppm/°C typical
- SPI-/QSPI™-/MICROWIRE™-/DSP-compatible serial interface
- Versatile logic interface supply with 1.8V, 2.5V, 3V or 5V
- 49 lead CSPBGA package, operating temperature range from -40°C to 125°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
µModule Data Acquisition Solution
1.71V
1.89V
CSPBGA
49Pins
-40°C
CSPBGA
-
No SVHC (25-Jun-2025)
18bit
2MSPS
Single Ended
Microwire, QSPI, SPI
Single
125°C
-
MSL 3 - 168 hours
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서