더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩280,516 |
| 5+ | ₩265,215 |
제품 정보
제품 개요
HAFBLF0750C4AX5 Zephyr™ high accuracy analogue airflow provides a analogue interface for reading airflow over specified full-scale flow and compensated temperature ranges. The thermally isolated heater and temperature sensing elements help these sensors provide a fast response to air or gas flow. Zephyr™ sensors are designed to measure mass flow of air and other non-corrosive gases. The sensors are fully calibrated and temperature compensated with an onboard Application Specific Integrated Circuit (ASIC). This sensor operates on the heat transfer principle to measure mass airflow. It consists of a microbridge Microelectronic and Microelectromechanical System (MEMS) with temperature-sensitive resistors deposited with thin films of platinum and silicon nitride. Typically used in medical and industrial applications.
- Fast response time, linear output, high stability, low pressure drop
- Full calibration and temperature compensation
- Low 3.3VDC operating voltage option and low power consumption
- Bidirectional forward flow optimized flow direction
- Long port style, fastener mount housing style
- 750SCCM flow rate maximum, 5VDC supply voltage
- Analog output format
- Compensated temperature range from 0°C to 50°C
- 12bit resolution
- Gaseous nitrogen calibration media
메모
Do not use this product to sense liquid flow.
기술 사양
Airflow Sensor
750cc/min
-
Tube
-
Nitrogen
-
Panel Mount
70°C
No SVHC (07-Jul-2017)
5.5V
-
-
-
5VDC
2.5%
-
-
-20°C
HAF Series
25psi
4.5V
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서