더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩4,346 |
10+ | ₩4,149 |
25+ | ₩3,924 |
50+ | ₩3,769 |
100+ | ₩3,418 |
250+ | ₩3,221 |
500+ | ₩3,024 |
1000+ | ₩3,010 |
제품 정보
제품 개요
The HS300x series is a highly accurate, fully calibrated relative humidity and temperature sensor. The MEMS sensor features a proprietary sensor-level protection, ensuring high reliability and long-term stability. Integrated calibration and temperature-compensation logic provides fully corrected RH and temperature values via a standard I2C output. No user calibration of the output data is required. The high accuracy, fast measurement response time, and longterm stability combined with the small package size makes the HS300x series ideal for a wide number of applications ranging from portable devices to products designed for harsh environments. The HS300x series digital sensor accurately measures relative humidity and temperature levels. The measured data is internally corrected and compensated for accurate operation over a wide range of temperature and humidity levels – user calibration is not required.
- 14-bit resolution: 0.01%RH, typical
- Fast RH response time: 6 seconds, typical
- Excellent stability against aging
- Highly robust protection from harsh environmental conditions and mechanical shock
- Very low power consumption
애플리케이션
HVAC, Industrial Automation, Medical, Automotive Systems
기술 사양
0% to 100% Relative Humidity
± 0.25°C
20s
Digital
6Pins
125°C
5.5V
MSL 3 - 168 hours
± 2.8% RH
6s
I2C
LGA
-40°C
2.3V
-
No SVHC (21-Jan-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서