더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,214 |
| 10+ | ₩869 |
| 50+ | ₩831 |
| 100+ | ₩794 |
| 250+ | ₩793 |
| 500+ | ₩792 |
| 1000+ | ₩791 |
| 2500+ | ₩782 |
제품 정보
제품 개요
TLE4966LHALA1 is a high-precision hall-effect switch with direction detection designed specifically for highly accurate applications. Precise magnetic switching points and high temperature stability are achieved by active compensation circuits and chopper techniques on chip. The IC provides a speed signal at Q2 for every magnetic pole pair and a direction information at Q1, which is provided before the speed signal.
- Operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V) and peak temperatures up to 195°C without damage
- Superior temperature stability
- Low jitter (typ. 1µs) and digital output signals
- Excellent matching between the 2 hall probes
- Hall plate distance 1.45mm
- Direction & speed information
- Direction signal switches before the speed signal
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Direction Detection Sensor
10mA
4Pins
-0.0075T
2.7V
SSO
Digital
Open Collector
150°C
MSL 1 - Unlimited
Bipolar Hall Effect Switch
0.0075T
SSO
-
24V
4 Pin
2Outputs
-40°C
XENSIV Series
No SVHC (25-Jun-2025)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서