제품 정보
제품 개요
LIS3MDLTR is a ultra-low-power high-performance 3-axis magnetic sensor. The LIS3MDL has user-selectable full scales of ±4/±8/±12/±16 gauss. The self-test capability allows the user to check the functioning of the sensor in the final application. The device may be configured to generate interrupt signals for magnetic field detection. The LIS3MDL includes an I2C serial bus interface that supports standard and fast mode (100KHz and 400KHz) and SPI serial standard interface. Typical applications include magnetometers and compasses.
- Wide supply voltage: 1.9V to 3.6V
- Independent IO supply (1.8V)
- Continuous and single-conversion modes
- 16bit data output
- Interrupt generator
- Self-test
- I2C/SPI digital output interface
- Power-down mode/low-power mode
- LGA-12 (2.0x2.0x1mm) package
- Operate over an extended temperature range -40°C to +85°C
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Magnetometer
I2C, SPI
X, Y, Z
LGA
-
LGA
± 4g, ± 8g, ± 12g, ± 16g
-40°C
-
No SVHC (21-Jan-2025)
Tri-Axis Magnetometer
4G
1.9V
16G
3.6V
12Pins
I2C, SPI
85°C
MSL 3 - 168 hours
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malta
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서