더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,458 |
| 10+ | ₩2,431 |
| 25+ | ₩2,404 |
| 50+ | ₩2,376 |
| 100+ | ₩2,349 |
| 250+ | ₩2,321 |
| 500+ | ₩2,294 |
| 1000+ | ₩2,280 |
제품 정보
제품 개요
TLE5046ICAKLRHALA1 is an ASIL B(D), high-end GMR wheel speed sensor with direction detection and AK protocol. It is a wheel speed sensor with direction detection designed for sophisticated vehicle control systems. TLE5046iC shows best-in-class jitter performance, thus being the best choice for wheel speed applications. The rotational speed is sensed with high accuracy, enabling the sensor to be used as a component of indirect tire pressure monitoring systems (iTPMS). It is based on integrated giant magneto resistance (iGMR). Excellent sensitivity to magnetic field is specified over a wide temperature range. To meet harsh automotive requirements, robustness to electrostatic discharge (ESD) and electromagnetic compatibility (EMC) was maximized without the need for additional external components.
- Automotive suppliers interested in wheel speed sensor applications
- Developed according to ISO 26262, compliant with the requirements of ASIL B(D)
- Low jitter 0.02% due to high switching accuracy enables iTPMS
- Two-wire current interface providing speed and direction information
- Robustness against external magnetic disturbances up to 2mT through disturbances sensing principle
- High sensitivity enables outstanding air gap performance along with immunity against y-displacement
- Advanced EMC concept maximizes the availability of the sensor signal
- Supply voltage range from 4.25 to 20V
- Magnetic signal frequency range from 0 to 3000Hz, duty cycle range from 40 to 60%
- Wide operating junction temperature range from -40°C to 190°C
기술 사양
Giant Magneto Resistance Sensor (GMR)
-0.025T
5.2V
SSO
2Pins
190°C
AEC-Q100
-
0.025T
20V
SSO
-40°C
-
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서