더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩118,136 |
| 10+ | ₩106,212 |
| 25+ | ₩101,736 |
| 100+ | ₩97,260 |
제품 정보
제품 개요
ADIS16203 is a complete incline-angle measurement system in a single compact package enabled by the Analog Devices, Inc., iSensor™ integration. By enhancing the Analog Devices iMEMS® sensor technology with an embedded signal processing solution, this device provides factory-calibrated, sensor-to-digital incline angle data in a convenient format that can be accessed using a serial peripheral interface (SPI). The SPI interface provides access to multiple measurements: 360° linear inclination angles, ±180° linear incline angles, temperature, power supply, and one auxiliary analogue input. Easy access to calibrated digital sensor data provides developers with a system-ready device, reducing development time, cost, and program risk. It is widely used in applications such as tilt sensing, inclinometers, platform control, stabilization, and levelling, motion/position measurement, monitor/alarm devices (security, medical, safety), robotics etc.
- 0° to 360° inclinometer, ±180 output format option
- Sensitivity is 0.025°/LSB typical at (VDD = 3.3V, tilt = 0°)
- Digitally controlled bias calibration, digitally controlled sample rate
- 12bit digital temperature sensor output
- Digitally controlled filtering, digitally controlled direction/orientation
- Dual alarm settings with rate/threshold limits, auxiliary digital I/O
- Digitally activated self-test, digitally activated low power mode
- SPI®-compatible serial interface, auxiliary 12bit ADC input and DAC output
- Single-supply operation is 3V to 3.6V, 3500g powered shock survivability
- Operating temperature range from -40°C to +125°C, package style is 16-terminal land grid array [LGA]
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Programmable
-
LGA
0.025°/LSB
3V
-40°C
-
MSL 5 - 48 hours
Digital
SPI
16Pins
LGA
3.6V
125°C
-
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서