입고 시 알림 요청
수량 | 가격 |
---|---|
2500+ | ₩760 |
7500+ | ₩729 |
제품 정보
제품 개요
The APDS-9008-020 is an analog-output Ambient Light Photo Sensor consists of a spectrally suited photo sensor, which provides excellent responsively that is close to the response of the human eyes. The device is ideal for applications in which the measurement of ambient light is used to control display backlighting. Mobile appliances such as the mobile phones and PDAs that draw heavy current from display backlighting will benefit from incorporating these photo sensor products in their designs by reducing power consumption significantly.
- Low sensitivity variation across various light sources
- Output linearity across wide illumination range
- High output saturation voltage
애플리케이션
Sensing & Instrumentation, Computers & Computer Peripherals, Imaging, Video & Vision, Automation & Process Control, Lighting, Consumer Electronics, Industrial
기술 사양
Analogue
1.6V
ChipLED
-40°C
APDS-9008 Series
565nm
5.5V
6Pins
85°C
No SVHC (23-Jan-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서