더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩972,779 |
제품 정보
제품 개요
Q90R-4040-6KDQ is a Q90R R-GAGE® series, high power multipurpose radar sensor. This industrial radar sensor uses high-frequency radio waves from its internal antenna to detect and measure the distance to objects in its field of view. The Q90R detects a wide variety of materials including metal, liquids, or organic materials. Use the supplied software, IOLink, or a remote input wire to configure the sensor to sense objects within a specified distance while ignoring objects beyond. The sensing functions are immune to wind, fog, steam, and temperature changes and resistant to rain and snow.
- Input voltage range from 10 to 30Vdc, 60GHz operating frequency
- IP67, IP69K rating, fixed FOV type, 5-pins
- PFM output, PC configurable
- Remote teach, washdown rated, clear object detection, timing (hold/delay), quick disconnect
- 2 NPN/PNP configurable discrete (switched) outputs
- Flat mount housing, aluminium primary housing material
- Integral QD connection, M12 quick disconnect type
- 20000mm max sensing distance, compact, rugged IP69K housing withstands harsh environments
- FMCW radar detects moving and stationary objects
- Operating temperature range from -40°C to 65°C
기술 사양
60GHz
61.5GHz
20m
-
10V to 30V
5Pins
-
-
-
-
-40°C
Q90R Series
No SVHC (23-Jan-2024)
40 x 40
150mm
20m
Time of Flight
-
NPN / PNP
IP67, IP69K
Internal
-
-
65°C
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서