더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩40,249 |
제품 정보
제품 개요
WSEN-HIDS evaluation board for the humidity sensor provides the opportunity to verify the sensor performance and develop a prototype using an external processor e.g. Amber Pi design kit (Part No: 2609017281001) or an extension board e.g. Sensor shield for Arduino (Part No. 2501000101291). It can be directly plugged to Amber Pi design kit using the mounted I2C and SPI interface pins. The evaluation board can also be mounted on a bread board using through hole pin header connections. The humidity sensor (Part No: 2525020210001) is a 16-bit digital ultra-low-power with an integrated temperature sensor.
기술 사양
Evaluation Board
Humidity Sensor
No SVHC (21-Jan-2025)
2525020210001
Evaluation Board 2525020210001, Pin Headers for Mounting
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서