더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩429,141 |
| 5+ | ₩375,498 |
제품 정보
제품 개요
AFBR-S4E001 is a NUV-MT SiPM evaluation kit for silicon photomultipliers in a single package. It is designed to be used as an evaluation platform for the AFBR-S4NxxPyy4M SiPM family. It is designed for applications targeting at detection of short light pulses/flashes from, e.g. pulsed lasers or scintillators. Typical applications include prototyping, device characterization, X-ray and gamma-ray spectroscopy, PET, fluorescence detection and cytometry.
- Amplifier PCB: two 50 ohm outputs, operating temperature range from -20°C to 50°C
- DC readout PCB: over 50 ohm load DC, no amplification stage, compatible with Thorlabs SM01 cage frame
목차
1x evaluation board with amplified energy and timing output, 1x round DC evaluation PCB (unamplified output), 1x AFBR-S4N22P014M SiPM (mounted on a test PCB), 1x AFBR-S4N44P014M SiPM (mounted on a test PCB), 1x AFBR-S4N66P014M SiPM (mounted on a test PCB).
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Evaluation Kit
Silicon Photomultiplier Sensor (SiPM)
AFBR-S4NxxC01y
Eval Board AFBR-S4N44C013 SiPM
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서