더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩476,283 |
제품 정보
제품 개요
CY8CKIT4700SPLUSTOBO1 is a PSOC™ 4700S Plus inductive sensing evaluation kit. It is also known as the CY8CKIT-4700S-PLUS, a cost-effective H/W platform that enables designers to create and debug Automotive PSOC™ 4700S Plus MCU. The kit showcases innovative inductive-sensing technology, allowing users to experience the functionality of both buttons and proximity sensors. This kit supports wide range of sensing applications, including touch buttons with metal overlay, ideal for use on door handles or trunk openers, touch buttons with a dual-sensing requirement, combining soft-touch and force-touch capabilities, rotary encoders for use in trackpad systems, volume dials, and other applications, force-sensing using inductive sensing, making it ideal for use in touchscreens and touch button systems, gear shift detection using inductive sensors, providing reliable and accurate data for automotive applications and contactless throttle pedal applications, enabling safe and efficient operation.
- Inductive sense buttons using metal over touch technology
- Inductive sense proximity sensor that supports metal target detection
- Arduino-compatible connectors for easy integration with other hardware platforms
- Shield2Go connector for added flexibility and expandability
- ModusToolbox™ support, a comprehensive suite of development tools and resources
- Code example demonstrate sequential and parallel scanning technique for greater efficiency in design
- Insensitivity to dirt, oil, and moisture, ensuring reliable operation under a variety of conditions
- Compatibility w/ both grounded and ungrounded(floating) metal, providing great flexibility in design
- Intrinsically safe operation requires no electrical connection to metal, eliminates electric shock
- Large detection range for proximity sensing of metallic object, enabling accurate, orderly operation
목차
CY8CKIT-4700S-PLUS main board, Metal target.
기술 사양
Evaluation Kit
Inductive Proximity Sensor
No SVHC (21-Jan-2025)
CY8C4747LQS-S453, CY8C5868LTI-LP039
Evaluation Main Board CY8C4747LQS-S453, CY8C5868LTI-LP039, Metal Target
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서