더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩20,729 |
| 5+ | ₩20,569 |
제품 정보
제품 개요
S2GO3DTLI493DW2BWA0TOBO1 is a XENSIV™ - Shield2Go equipped with TLI493D-W2BW-A0 - 3D magnetic sensor. The board is equipped with one TLI493D-W2BW-A0 magnetic sensor and come with ready to use Arduino library. Customers can now develop their own system solutions by combining Shield2Go boards together with Infineon My IoT adapters. My IoT adapters are gateways to external hardware solutions like Arduino and Raspberry PI, which are popular IoT evaluation platforms. All this enables the fastest evaluation and development of IoT system on the market. It can be used together with XMC2go platform (plugged on top as depicted below: the sensor is placed above the USB connector). The hardware can be also connected remotely to any 3.3V compatible development kit. Suitable for Anti tempering protection in smart meters, Industrial joysticks, Position control in robotic, Control elements e.g. white goods multifunction knobs, Ergonomic push- and control buttons on domestic appliances and power tools.
- 3D (X, Y, Z) magnetic flux density sensing of ±160mT and X-Y angular measurement mode
- Programmable flux resolution down to typ 65µT and power-down mode with 7nA (typ) power consumption
- Extremely small form factor: typ. 1.13mm x 0.93mm x 0.59mm
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Temperature range Tj = -40°C to 125°C, supply voltage range from 2.8 to 3.5V
- Triggering by external microcontroller possible via I2C protocol
- Interrupt signal to indicate a valid measurement to the microcontroller
- Intended to be used with a XMC1100 2GO kit for full compatibility and evaluation software support
- PCB with assembled sensor, standalone ferrite magnet, solderless pin headers
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
Do not connect the shield directly to Arduino UNO platforms which are operating at 5V.
기술 사양
Demo Board
3D Magnetic Sensor
No SVHC (27-Jun-2018)
TLI493D-W2BW
Demo Board TLI493D-W2BW
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서