제품 정보
제품 개요
The MAX6670AUB60+ is a remote temperature switch with integrated fan controller/driver in 10 pin µMAX package. This remote junction thermal switch with an internal power transistor drives a cooling fan rated for supply voltages up to +12V and 250mA. It measures temperature of an external P-N junction (typically a diode connected transistor) and turn on fan power switch when remote temperature rises above factory programmed threshold. The MAX6670 is simple drop-in fan control solutions for variety of systems due to self contained and requiring no software development. It has an open drain active-low WARN output that goes active when remote temperature exceeds factory programmed fan activation threshold by +15°C. The device also has an open-drain active-low OT output that goes active when remote temperature exceeds factory programmed threshold by +30°C. It is used in network switches, PC power supplies, laboratory instruments, card racks, temperature alarms and fan controls.
- Power supply voltage range from 3V to 3.6V
- Automotive temperature range from -40°C to 125°C
- Temperature threshold accuracy of ±1°C for remote junction temperatures from 40°C to 75°C
- No calibration required
- Pin selectable 4°C, 8°C or 12°C hysteresis
- Factory programmed temperature threshold of 60V from 40°C to 75°C
- Overtemperature warning signals
- Average supply current of 110μA and operating current of 400μA
- Active-low FORCEON fan control input allows fan to be driven externally regardless of temperature
애플리케이션
Sensing & Instrumentation
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Digital
1C
-40°C
125°C
µMAX
-
-
125°C
-
Open Drain
± 2.2°C
-40°C
125°C
MAX
-
-40°C
-
MSL 1 - Unlimited
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서