RTD Temperature Sensors (RTDs):
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Wire Termination
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3900424 | Each | 1+ ₩319,381 | Min: 1 / Mult: 1 | Probe with Leads | -50°C | Class A DIN | 230°C | 100ohm | - | 230°C | 100ohm | Platinum | - | - | - | 10m | 32ft | MTP Connector | 3-Wire | - | - | ||||
Each | 1+ ₩334,512 | Min: 1 / Mult: 1 | Probe | -60°C | Class A | 250°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 10m | 32.8ft | - | - | 4-Wire | HSRTD Series | |||||
Each | 1+ ₩595,498 5+ ₩580,327 10+ ₩565,175 25+ ₩551,762 50+ ₩539,610 가격 더 알아보기 | Min: 1 / Mult: 1 | Component with Leads | 0°C | Class A | 400°C | 100ohm | 0°C | 400°C | 100ohm | Platinum | - | - | - | 10m | 32.81ft | Wire Leaded | 4-Wire | - | - | |||||
Each | 1+ ₩220,356 | Min: 1 / Mult: 1 | Probe with Leads | - | Class A | 250°C | 100ohm | -100°C | 250°C | 100ohm | Platinum | - | 6mm | 50mm | 10m | 32.8ft | Wire Leaded | 4-Wire | - | PM Series |