6" RTD Temperature Sensors (RTDs):
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Length
RTD Type
Sensing Temperature Min
RTD Accuracy
External Diameter
Outside Diameter
Sensing Temperature Max
Probe/Pocket Body Material
Measured Temperature Min
Resistance
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Termination
Wire Configuration
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩188,670 | Min: 1 / Mult: 1 | 6" | Probe | -50°C | Class A | 0.25" | 0.25" | 450°C | 316 Stainless Steel | -50°C | 100ohm | 450°C | 100ohm | Platinum | 316 Stainless Steel | 0.25" | 6" | Terminal Block | 3-Wire | PR-18 Series | |||||
Each | 1+ ₩171,036 | Min: 1 / Mult: 1 | 6" | Probe | -50°C | Class A | 0.25" | 0.25" | 450°C | 316 Stainless Steel | -50°C | 100ohm | 450°C | 100ohm | Platinum | 316 Stainless Steel | 0.25" | 6" | 3-Prong Miniature Connector | 3-Wire | PR-13 Series | |||||
Each | 1+ ₩230,314 | Min: 1 / Mult: 1 | 6" | Probe | -200°C | Class A | 0.125" | 0.125" | 600°C | 316 Stainless Steel | -200°C | 100ohm | 600°C | 100ohm | Platinum | 316 Stainless Steel | 0.125" | 6" | 3-Prong Miniature Connector | 3-Wire | PR-13 Series | |||||
Each | 1+ ₩232,854 | Min: 1 / Mult: 1 | 6" | Probe | -200°C | Class A | 0.25" | 0.25" | 600°C | 316 Stainless Steel | -200°C | 100ohm | 600°C | 100ohm | Platinum | 316 Stainless Steel | 0.25" | 6" | Terminal Block | 3-Wire | PR-18 Series | |||||
3794801 | Each | 1+ ₩321,161 5+ ₩314,738 10+ ₩308,315 25+ ₩304,555 | Min: 1 / Mult: 1 | 6" | Probe | - | Class A | 0.25" | - | - | - | -100°C | - | 250°C | 100ohm | Platinum | 316L Stainless Steel | 6.35mm | 152.4mm | 4 Pin M12 Connector | 4-Wire | PR-25AP Series | ||||