입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩165,418 |
| 5+ | ₩159,810 |
| 10+ | ₩154,570 |
제품 정보
제품 개요
The 902150/10 series push-in Resistance Thermometers with connecting cable, preferred for measuring temperatures in liquids and gases. Depending on the version, the connecting cables are suitable for dry or humid areas within the range -50 to +350°C. The connection of the cable to the protection tube incorporates strain relief. A cable protector can be supplied as an option. The measuring insert is normally fitted with a Pt100 temperature sensor to EN 60 751, Class B in 2-wire circuit. Versions with Pt500 or Pt1000 are also available. Furthermore, there is a choice of 3-wire and 4-wire circuit connections. Applications include refrigeration, heating installations, ovens, plant engineering and laboratories.
- For temperatures from -50 to +400°C
- As single or twin resistance thermometer
- Connecting cable in PVC, silicone, PTFE or with metal braiding
- Cable ends - bare wires, with ferrules, receptacles or multipole connectors connection
- Stainless steel 1.4571, 5, 5.2, 6 and 8mm diameter protection tube
- PT100 temperature sensor, EN 60 751, class B, 2-wire circuit measuring insert
- t0.9 Approximate 10sec, in water 0.2 m/sec, 6mm diameter Response times
애플리케이션
Sensing & Instrumentation, HVAC, Industrial
기술 사양
-50°C
+400°C
100ohm
80°C
Platinum
6mm
2.5m
Wire Leaded
902150/10 Series
Probe
-
-50°C
100ohm
Stainless Steel
50mm
8.2ft
2-Wire
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서