110°C Thermal Reed Switches:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Mounting Style
Sensor Mounting
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,432 10+ ₩6,767 | Min: 1 / Mult: 1 | 110°C | ± 5°C | Make | Axial | Axial | Wire Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ ₩41,912 | Min: 1 / Mult: 1 | 110°C | ± 3°C | Make | Screw-In | Screw-In | Tab Leads | TRS Series | 0.5ohm | 10W DC | 100VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ ₩8,891 15+ ₩8,534 30+ ₩8,178 | Min: 1 / Mult: 1 | 110°C | ± 5°C | Break | Axial | Axial | Wire Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ ₩41,912 | Min: 1 / Mult: 1 | 110°C | ± 3°C | Make | Screw-In | Screw-In | Tab Leads | TRS Series | 0.5ohm | 10W DC | 100VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ ₩41,912 | Min: 1 / Mult: 1 | 110°C | ± 3°C | Break | Screw-In | Screw-In | Tab Leads | TRS Series | 0.5ohm | 10W DC | 100VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ ₩6,959 | Min: 1 / Mult: 1 | 110°C | ± 5°C | Make | Radial Tab | Radial Tab | Tab Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ ₩10,324 10+ ₩8,925 25+ ₩8,272 50+ ₩8,260 100+ ₩7,867 가격 더 알아보기 | Min: 1 / Mult: 1 | 110°C | ± 5°C | Break | Radial | Radial | Wire Leads | OHD Series | 300mohm | 1W DC | 30 VDC | 0.1mA | 100mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ ₩15,193 10+ ₩13,218 25+ ₩12,580 50+ ₩12,136 100+ ₩11,732 가격 더 알아보기 | Min: 1 / Mult: 1 | 110°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ ₩53,247 5+ ₩47,075 10+ ₩44,528 25+ ₩43,314 50+ ₩39,210 | Min: 1 / Mult: 1 | 110°C | ± 3°C | Break | Screw-In | Screw-In | Tab Leads | TRS Series | 0.5ohm | 10W DC | 100VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ ₩7,388 10+ ₩6,548 | Min: 1 / Mult: 1 | 110°C | ± 5°C | Break | Radial Tab | Radial Tab | Tab Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||