5 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩38,060 |
5+ | ₩37,301 |
10+ | ₩35,104 |
20+ | ₩32,907 |
50+ | ₩30,710 |
제품 정보
제품 개요
The PTC0150000 is a Carel Passive Temperature Probe is device that, when connected to the controller, provide a resistance value, which is then converted to a temperature by the electronic controller. These are used in HVAC/R applications and represent a complete range capable of satisfying a variety of needs in different installations. The probe is made using materials that guarantee constant quality. The range includes various models that differ based on the performance of the system and the fields of application. The probes have different types of sensor (NTC, PTC, Pt1000), caps, index of protection, cable length, operating ranges and mechanical dimensions.
- Silicone cable
- 3mW Dissipation factor
- IP65 Protection rating
- 2000VAC Dielectric strength
애플리케이션
Test & Measurement
기술 사양
-
Free Hanging
-
0°C
Probe with Leads
-
-
150°C
-
40mm
6mm
-
150°C
-
No SVHC (27-Jun-2024)
0°C
6mm
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서