Through Hole PTC Thermistors:
249개 제품을 찾았습니다.Find a huge range of Through Hole PTC Thermistors at element14 Korea. We stock a wide range of PTC Thermistors, such as Through Hole & SMD PTC Thermistors from the worlds top manufacturers including: Epcos, Vishay, Murata & Amphenol Advanced Sensors
보기
구매자
엔지니어
제조업체
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,781 10+ ₩2,555 50+ ₩2,131 100+ ₩1,962 200+ ₩1,913 가격 더 알아보기 | Min: 1 / Mult: 1 | 0.3ohm | Through Hole | - | B59935 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 1.8A | Lead (25-Jun-2025) | 3.6A | - | - | 22mm | - | - | |||||
Each | 1+ ₩1,555 50+ ₩1,189 100+ ₩1,097 250+ ₩1,078 | Min: 1 / Mult: 1 | 25ohm | Through Hole | - | C870 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 60mA | Lead (25-Jun-2025) | 130mA | - | - | 9mm | - | - | |||||
Each | 1+ ₩1,488 10+ ₩1,122 50+ ₩973 100+ ₩823 200+ ₩757 가격 더 알아보기 | Min: 1 / Mult: 1 | 120ohm | Through Hole | - | PTCSL03 | 30V | -40°C | Over Temperature Protection | 165°C | PTC | - | - | No SVHC (17-Jan-2023) | - | - | - | 3.3mm | AEC-Q200 | - | |||||
Each | 5+ ₩1,587 50+ ₩1,311 250+ ₩1,278 500+ ₩1,245 1000+ ₩1,211 가격 더 알아보기 | Min: 5 / Mult: 5 | 9ohm | Through Hole | - | B59060 | 30V | -40°C | Automotive | 200°C | PTC | ± 30% | - | No SVHC (25-Jun-2025) | - | - | - | 12mm | - | - | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ ₩2,900 10+ ₩2,234 100+ ₩1,859 500+ ₩1,752 | Min: 1 / Mult: 1 | 45ohm | Through Hole | - | YM | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 55°C | Disc, Radial Leaded | ± 20% | 110mA | No SVHC (07-Jul-2017) | 155mA | - | 120°C | 7mm | - | - | ||||
Each | 1+ ₩8,301 5+ ₩7,447 10+ ₩7,133 25+ ₩6,758 50+ ₩6,504 가격 더 알아보기 | Min: 1 / Mult: 1 | 300ohm | Through Hole | - | B59300 | 30V | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | - | |||||
Each | 1+ ₩1,335 10+ ₩1,220 50+ ₩1,023 100+ ₩948 200+ ₩871 가격 더 알아보기 | Min: 1 / Mult: 1 | 4.6ohm | Through Hole | - | B59985 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 250mA | No SVHC (25-Jun-2025) | 500mA | - | - | 6.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩3,147 10+ ₩2,781 50+ ₩2,439 100+ ₩2,270 200+ ₩2,147 가격 더 알아보기 | Min: 1 / Mult: 1 | 25ohm | Through Hole | - | B59750 | 400V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 123mA | No SVHC (25-Jun-2025) | 245mA | - | - | 12.5mm | - | - | |||||
Each | 1+ ₩1,948 10+ ₩1,799 50+ ₩1,488 100+ ₩1,372 200+ ₩1,271 가격 더 알아보기 | Min: 1 / Mult: 1 | 1.2kohm | Through Hole | - | C885 | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 15mA | Lead (25-Jun-2025) | 30mA | - | - | 6.5mm | - | - | |||||
Each | 1+ ₩4,541 5+ ₩4,444 10+ ₩4,346 25+ ₩4,106 50+ ₩3,957 가격 더 알아보기 | Min: 1 / Mult: 1 | 100ohm | Through Hole | - | B59100 | 30V | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | - | |||||
Each | 1+ ₩4,315 5+ ₩4,218 10+ ₩4,121 25+ ₩3,896 50+ ₩3,747 가격 더 알아보기 | Min: 1 / Mult: 1 | 100ohm | Through Hole | - | B59100 | 30V | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | - | |||||
Each | 1+ ₩2,893 10+ ₩2,758 50+ ₩2,488 100+ ₩2,447 200+ ₩2,405 가격 더 알아보기 | Min: 1 / Mult: 1 | 25ohm | Through Hole | - | B59750 | 440V | -40°C | Current Limiting Protection | 125°C | PTC | ± 25% | - | No SVHC (25-Jun-2025) | - | - | - | 12.5mm | - | - | |||||
Each | 1+ ₩8,855 5+ ₩7,956 10+ ₩7,627 25+ ₩7,222 50+ ₩6,878 가격 더 알아보기 | Min: 1 / Mult: 1 | 300ohm | Through Hole | - | B59300 | 30V | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | - | |||||
Each | 1+ ₩1,918 10+ ₩1,784 50+ ₩1,466 100+ ₩1,352 200+ ₩1,235 가격 더 알아보기 | Min: 1 / Mult: 1 | 1.2kohm | Through Hole | - | B59965 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 600mA | No SVHC (25-Jun-2025) | 1.2A | - | - | 11mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩1,005 10+ ₩945 50+ ₩842 100+ ₩804 200+ ₩764 가격 더 알아보기 | Min: 1 / Mult: 1 | 120ohm | Through Hole | - | PTCSL03 | 30V | -40°C | Over Temperature Protection | 165°C | PTC | - | - | No SVHC (17-Jan-2023) | - | - | - | 3.3mm | AEC-Q200 | - | |||||
Each | 1+ ₩1,394 10+ ₩1,285 50+ ₩1,068 100+ ₩985 200+ ₩901 가격 더 알아보기 | Min: 1 / Mult: 1 | 150ohm | Through Hole | - | C890 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 15mA | Lead (25-Jun-2025) | 40mA | - | - | 4mm | - | - | |||||
Each | 1+ ₩2,158 10+ ₩1,993 50+ ₩1,604 100+ ₩1,472 200+ ₩1,394 가격 더 알아보기 | Min: 1 / Mult: 1 | 10ohm | Through Hole | - | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 110mA | Lead (25-Jun-2025) | 230mA | - | - | 13.5mm | - | - | |||||
Each | 1+ ₩2,848 10+ ₩2,727 50+ ₩2,682 100+ ₩2,636 200+ ₩2,591 가격 더 알아보기 | Min: 1 / Mult: 1 | 50ohm | Through Hole | - | - | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 87mA | No SVHC (25-Jun-2025) | 173mA | - | - | 13mm | - | - | |||||
Each | 1+ ₩3,582 10+ ₩3,042 50+ ₩2,750 100+ ₩2,641 200+ ₩2,635 가격 더 알아보기 | Min: 1 / Mult: 1 | 56ohm | Through Hole | - | - | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 100mA | No SVHC (25-Jun-2025) | 200mA | - | - | 15mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ ₩1,380 10+ ₩1,308 50+ ₩1,172 100+ ₩1,121 200+ ₩1,067 가격 더 알아보기 | Min: 1 / Mult: 1 | 50ohm | Through Hole | - | PTCTL | 600V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 50mA | - | 140mA | - | - | 8.5mm | - | - | |||||
Each | 1+ ₩2,383 10+ ₩1,799 50+ ₩1,352 100+ ₩1,319 200+ ₩1,215 가격 더 알아보기 | Min: 1 / Mult: 1 | 70ohm | Through Hole | - | B59880 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 55mA | No SVHC (25-Jun-2025) | 110mA | - | - | 6.5mm | - | - | |||||
Each | 1+ ₩2,128 50+ ₩1,843 100+ ₩1,768 250+ ₩1,754 500+ ₩1,707 가격 더 알아보기 | Min: 1 / Mult: 1 | 1.1kohm | Through Hole | - | B59774 | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 16mA | No SVHC (25-Jun-2025) | 32mA | - | - | 8.5mm | - | - | |||||
Each | 1+ ₩1,424 10+ ₩1,345 25+ ₩1,261 50+ ₩1,203 100+ ₩1,144 가격 더 알아보기 | Min: 1 / Mult: 1 | 5ohm | Through Hole | - | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 320mA | Lead (17-Jan-2023) | 480mA | 135°C | 145°C | 7mm | - | - | |||||
VISHAY | Each | 1+ ₩1,305 10+ ₩1,234 50+ ₩1,104 100+ ₩1,023 200+ ₩984 가격 더 알아보기 | Min: 1 / Mult: 1 | 1.6kohm | Through Hole | - | PTCCL | 600V | -20°C | Overload & Over Temperature Protection | 85°C | Disc, Radial Leaded | ± 30% | 10mA | - | 20mA | 90°C | 115°C | 5mm | - | - | ||||
Each | 1+ ₩1,656 50+ ₩1,389 100+ ₩1,197 250+ ₩1,176 500+ ₩1,156 | Min: 1 / Mult: 1 | 13ohm | Through Hole | - | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 200mA | Lead (25-Jun-2025) | 320mA | - | - | 11mm | - | - | |||||