더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩8,903 |
| 10+ | ₩8,023 |
| 25+ | ₩7,276 |
| 50+ | ₩6,414 |
| 100+ | ₩6,108 |
| 250+ | ₩5,840 |
제품 정보
제품 개요
ABI-041-RC is a high-performance audio transducer that offers clear and continuous sound output at 75 dB, suitable for various alert systems. Operating between 4-8VDC and housed in robust black ABS, this device ensures reliable performance in diverse environments, from -10°C to +60°C. Ideal for applications requiring precise audio signalling, such as alarms and timers.
- Enhanced voltage flexibility, operates between 4-8VDC
- Superior sound intensity 70 dB sound at 20cm for clear notification
- Features flange mount with wire lead for easy installation
- Constructed from tough black ABS, suitable for various environments
- Ultra-light weight a mere 10g, suitable for space-sensitive applications
- Broad operational temperature ranges from -10°C to +60°C
애플리케이션
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
기술 사양
Audio Indicator
Single
400Hz
25mA
-
26AWG
ABS (Acrylonitrile Butadiene Styrene)
-10°C
MP Transducers ABI
4V
8V
75dB
Internal
Flanged
-
4VDC to 8VDC
60°C
No SVHC (21-Jan-2025)
기술 문서 (1)
ABI-041-RC의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서