더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩18,885 |
제품 정보
제품 개요
DFR1035 is a Gravity: GP8512: 1-channel 15bit I2C to 0-2.5V/VCC DAC module. It is well-suited for control projects operating within the 3.3V range, such as ESP32, Raspberry Pi, STM32, and other MCUs that require analogue signal output. The high precision and resolution of this module make it suitable for control scenarios that require higher signal accuracy, such as fine speed control or angle control. DAC series modules are a range of products that can be controlled through I2C or PWM signals to generate voltage or current output signals. This series of DAC products not only offers a variety of output signal ranges, but also provides 3 selectable resolutions: 8, 12, 15bit. It allows for choice of either 1ch or 2ch configurations and multiple modules can be cascaded to form a multi-channel output. Typical applications include orchestrates automatic control of motor rotational speed, facilitates automatic modulation of volume, governs temperature through automatic control mechanisms.
- Support 3.3V-5V power supply
- Output voltage error is less than 0.01%
- Output voltage linearity error is 0.01%
- 2ch 'V' O/P, either 0-2.5V or 0-VCC, enabling connection, control of std analogue voltage devices
- Gravity interface, I2C communication, Arduino control, suitable for program automation control
- High precision, resolution of module: suitable for control scenarios that need high signal accuracy
목차
GP8512: 1-channel 15bit I2C to 0-2.5V/VCC DAC module x1, Gravity-4P I2C/UART sensor cable x 1.
기술 사양
-
-
-
-
No SVHC (21-Jan-2025)
15-Bit I2C to 0-2.5V/VCC DAC Module
DFRobot Boards
GP8512
GP8512 1-Channel I2C 15-Bit to 0-2.5V/VCC DAC Module, Gravity 4P I2C/UART Sensor Cable
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서